Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653010113322Copy
Newark Part No.75AJ2112
Product RangeWR-WTB
Your Part Number
201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.459 |
| 25+ | $0.412 |
| 50+ | $0.366 |
| 100+ | $0.316 |
| 500+ | $0.274 |
| 1000+ | $0.240 |
| 2500+ | $0.223 |
Price for:Each
Minimum: 10
Multiple: 10
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653010113322Copy
Newark Part No.75AJ2112
Product RangeWR-WTB
Product RangeWR-WTB
No. of Positions10Positions
Pitch Spacing1.25mm
For Use WithWurth Elektronik WR-WTB Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-WTB
No. of Positions
10Positions
For Use With
Wurth Elektronik WR-WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
