Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653008113322
Newark Part No.61AK4997
Product RangeWR-WTB Series
Your Part Number
710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.286 |
| 25+ | $0.275 |
| 50+ | $0.264 |
| 100+ | $0.222 |
| 500+ | $0.208 |
| 1000+ | $0.197 |
Price for:Each
Minimum: 10
Multiple: 10
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No653008113322
Newark Part No.61AK4997
Product RangeWR-WTB Series
Product RangeWR-WTB Series
No. of Positions8Positions
Pitch Spacing1.25mm
For Use WithWurth Elektronik WR-WTB Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR-WTB Series
No. of Positions
8Positions
For Use With
Wurth Elektronik WR-WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
