Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900821822
Newark Part No.16T1111
Product RangeWR-MPC4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.829 |
| 25+ | $0.802 |
| 50+ | $0.775 |
| 100+ | $0.693 |
| 500+ | $0.625 |
Price for:Each
Minimum: 10
Multiple: 10
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900821822
Newark Part No.16T1111
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
No. of Positions8Positions
Pitch Spacing4.2mm
For Use WithWR-MPC4 Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR-MPC4
No. of Positions
8Positions
For Use With
WR-MPC4 Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 64900821822
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
