Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900311822Copy
Newark Part No.75AJ2077
Product RangeWR-WTB
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.340 |
| 25+ | $1.240 |
| 50+ | $1.130 |
| 100+ | $1.020 |
| 500+ | $0.904 |
| 1000+ | $0.780 |
| 2500+ | $0.727 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900311822Copy
Newark Part No.75AJ2077
Product RangeWR-WTB
Product RangeWR-WTB
No. of Positions3Positions
Pitch Spacing4.2mm
For Use WithWurth Elektronik WR-MPC4 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-WTB
No. of Positions
3Positions
For Use With
Wurth Elektronik WR-MPC4 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
