Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649002013322Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96T7989
Product RangeWR-MPC4
Your Part Number
2,362 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.455 |
| 100+ | $0.433 |
| 250+ | $0.405 |
| 500+ | $0.388 |
| 1000+ | $0.366 |
| 2500+ | $0.341 |
| 5000+ | $0.314 |
Price for:Each
Minimum: 10
Multiple: 10
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649002013322Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96T7989
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithWR-MPC4 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC4
No. of Positions
2Positions
For Use With
WR-MPC4 Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 649002013322
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
