Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636209040150
Newark Part No.75AJ1880
Product RangeWR-UMRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 10+ | $10.670 |
Price for:Each
Minimum: 1
Multiple: 1
$11.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636209040150
Newark Part No.75AJ1880
Product RangeWR-UMRF Series
Cable Length - Imperial5.9"
Connector to ConnectorRP SMA Bulkhead Jack to 90° UMRF Plug
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type ARP SMA Bulkhead Jack
Connector Type B90° UMRF Plug
Impedance50ohm
Jacket ColorBlack
Product RangeWR-UMRF Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
RP SMA Bulkhead Jack
Impedance
50ohm
Product Range
WR-UMRF Series
Connector to Connector
RP SMA Bulkhead Jack to 90° UMRF Plug
Coaxial Cable Type
1.13mm
Connector Type B
90° UMRF Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
