Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636208040100Copy
Newark Part No.75AJ1849
Product RangeWR-UMRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.060 |
| 10+ | $17.710 |
| 25+ | $17.440 |
| 50+ | $17.160 |
| 100+ | $16.890 |
| 250+ | $16.080 |
| 500+ | $15.270 |
Price for:Each
Minimum: 1
Multiple: 1
$19.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636208040100Copy
Newark Part No.75AJ1849
Product RangeWR-UMRF Series
Connector to ConnectorSMA Bulkhead Jack to 90° UMRF Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type ASMA Bulkhead Jack
Connector Type B90° UMRF Plug
Impedance50ohm
Jacket ColorBlack
Product RangeWR-UMRF Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° UMRF Plug
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
WR-UMRF Series
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
90° UMRF Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
