Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636201040400
Newark Part No.75AJ1765
Product RangeWR-UMRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $4.000 |
| 25+ | $3.930 |
| 50+ | $3.870 |
| 100+ | $3.800 |
| 500+ | $3.410 |
| 1000+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636201040400
Newark Part No.75AJ1765
Product RangeWR-UMRF Series
Connector to Connector90° UMRF Plug to 90° UMRF Plug
Cable Length - Imperial15.7"
Cable Length - Metric400mm
Coaxial Cable Type1.13mm
Connector Type AUMRF Right Angle Plug
Connector Type BUMRF Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeWR-UMRF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° UMRF Plug to 90° UMRF Plug
Cable Length - Metric
400mm
Connector Type A
UMRF Right Angle Plug
Impedance
50ohm
Product Range
WR-UMRF Series
Cable Length - Imperial
15.7"
Coaxial Cable Type
1.13mm
Connector Type B
UMRF Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
