Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61900211121Copy
Newark Part No.16T0681
Product RangeWR-WTB
Your Part Number
2,592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.496 |
| 25+ | $0.477 |
| 50+ | $0.458 |
| 100+ | $0.378 |
| 500+ | $0.352 |
| 1000+ | $0.324 |
Price for:Each
Minimum: 10
Multiple: 10
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61900211121Copy
Newark Part No.16T0681
Product RangeWR-WTB
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-WTB
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61900211121 is a 2-way 1-row beige through-hole locking Male Header, stamped contacts, 2.54mm pitch. This WR-WTB series header with tin plated copper alloy contacts, nylon 66 insulator. It mates with 6190xx11621.
- 3A Current rating
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
WR-WTB
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 61900211121
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
