Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618015227221Copy
Newark Part No.16T0662
Product RangeWR-DSUB
Your Part Number
20 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 10+ | $8.310 |
| 25+ | $7.890 |
| 50+ | $7.470 |
| 100+ | $6.630 |
| 250+ | $6.220 |
| 500+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618015227221Copy
Newark Part No.16T0662
Product RangeWR-DSUB
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWR-DSUB
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Technical Specifications
D Sub Connector Type
Standard
Product Range
WR-DSUB
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
