Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61400416121Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.19P1281
Product RangeWR-COM
Your Part Number
6,949 In Stock
8,450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.460 |
| 25+ | $1.350 |
| 50+ | $1.250 |
| 100+ | $1.170 |
| 250+ | $1.120 |
| 500+ | $1.040 |
| 2500+ | $0.978 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61400416121Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.19P1281
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61400416121 from Wurth Elektronik is a through hole, WR-COM standard USB 2.0 type B socket with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- White colour polybutylene terephthalate insulator
- Rated current is 1.5A
- Rated voltage is 30VAC
- Maximum contact resistance is 20mohm
- Copper alloy with gold plated contacts
- Operating temperature range from -40°C to 105°C
- UL / cULus E323964 certified
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
WR-COM
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
