Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61301621021
Newark Part No.20X0980
Product RangeWR-PHD
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.170 |
| 25+ | $1.000 |
| 50+ | $0.858 |
| 100+ | $0.793 |
| 500+ | $0.733 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61301621021
Newark Part No.20X0980
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeWR-PHD
Connector Shroud-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
WR-PHD
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 61301621021
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability