Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61202421621Copy
Newark Part No.20X0900
Product RangeWR-BHD
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.060 |
| 25+ | $1.000 |
| 50+ | $0.945 |
| 100+ | $0.835 |
| 500+ | $0.625 |
Price for:Each
Minimum: 10
Multiple: 10
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61202421621Copy
Newark Part No.20X0900
Product RangeWR-BHD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-BHD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
24Contacts
Product Range
WR-BHD
Contact Material
Copper
Connector Type
PCB Header
Alternatives for 61202421621
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
