Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No523232000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AJ2667
Product RangeWA-CHAD Series
Your Part Number
417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.689 |
| 10+ | $0.640 |
| 25+ | $0.610 |
| 50+ | $0.580 |
| 100+ | $0.520 |
| 250+ | $0.490 |
| 500+ | $0.469 |
| 1000+ | $0.460 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No523232000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AJ2667
Product RangeWA-CHAD Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter11.6mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25.4mm
External Width15.5mm
Height11.3mm
Product RangeWA-CHAD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
11.3mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
11.6mm
Cable Clamp / Clip Colour
Natural
External Width
15.5mm
Product Range
WA-CHAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
