Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No500913500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AJ2425
Product RangeWA-CHCL Series
Your Part Number
742 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 10+ | $0.170 |
| 25+ | $0.162 |
| 50+ | $0.154 |
| 100+ | $0.138 |
| 500+ | $0.130 |
| 1000+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No500913500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AJ2425
Product RangeWA-CHCL Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.2mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width9.3mm
Height-
Product RangeWA-CHCL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
6.2mm
Cable Clamp / Clip Colour
Natural
External Width
9.3mm
Product Range
WA-CHCL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
