Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No500912500Copy
Newark Part No.46AJ2423
Product RangeWA-CHCL Series
Your Part Number
166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 10+ | $0.170 |
| 25+ | $0.162 |
| 50+ | $0.154 |
| 100+ | $0.138 |
| 500+ | $0.130 |
| 1000+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No500912500Copy
Newark Part No.46AJ2423
Product RangeWA-CHCL Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter3.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width6.3mm
Height-
Product RangeWA-CHCL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
3.5mm
Cable Clamp / Clip Colour
Natural
External Width
6.3mm
Product Range
WA-CHCL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
