Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No491101014
Newark Part No.92AM0186
Product RangeWR-WSP Series
Your Part Number
245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.410 |
| 25+ | $1.310 |
| 50+ | $1.200 |
| 100+ | $1.080 |
| 500+ | $0.964 |
| 1000+ | $0.833 |
| 2500+ | $0.777 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No491101014
Newark Part No.92AM0186
Product RangeWR-WSP Series
Product RangeWR-WSP Series
No. of Positions4Positions
For Use WithWURTH ELEKTRONIK WR-WSP Series 18-16AWG Crimp SKEDD Terminals
Connector Body MaterialNylon 66 (Polyamide 66)
Voltage Rating400V
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR-WSP Series
No. of Positions
4Positions
Connector Body Material
Nylon 66 (Polyamide 66)
Current Rating
16A
Gender
Receptacle
For Use With
WURTH ELEKTRONIK WR-WSP Series 18-16AWG Crimp SKEDD Terminals
Voltage Rating
400V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
