Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No49101502
Newark Part No.92AM0180
Product RangeWR-WSP Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.298 |
| 20+ | $0.280 |
| 40+ | $0.264 |
| 60+ | $0.250 |
| 100+ | $0.241 |
Price for:Each (Supplied on Full Reel)
Minimum: 10
Multiple: 10
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No49101502
Newark Part No.92AM0180
Product RangeWR-WSP Series
Product RangeWR-WSP Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithWURTH ELEKTRONIK WR-WSP Series REDFIT SKEDD Connector Housings
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR-WSP Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
WURTH ELEKTRONIK WR-WSP Series REDFIT SKEDD Connector Housings
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
