Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No472133020421
Newark Part No.80AK6611
Product RangeWS-TOTV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.410 |
| 10+ | $9.620 |
| 25+ | $9.380 |
| 50+ | $9.150 |
| 100+ | $8.910 |
| 250+ | $8.670 |
| 500+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No472133020421
Newark Part No.80AK6611
Product RangeWS-TOTV Series
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeWS-TOTV Series
Switch MountingThrough Hole
Contact Current Max1A
Contact Voltage AC Nom-
Switch TerminalsPC Pin, Right Angle
Contact Voltage DC Nom30V
SVHCLead (25-Jun-2025)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
WS-TOTV Series
Contact Current Max
1A
Switch Terminals
PC Pin, Right Angle
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
