Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No465RG11172501Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75AJ0532
Product RangeWS-PBTL Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
| 5+ | $14.730 |
| 10+ | $14.460 |
| 25+ | $14.190 |
| 50+ | $12.240 |
| 100+ | $12.190 |
| 250+ | $11.950 |
Price for:Each
Minimum: 1
Multiple: 1
$17.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No465RG11172501Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75AJ0532
Product RangeWS-PBTL Series
Technical Datasheet
Product RangeWS-PBTL Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch Operation-
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WS-PBTL Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Green, Red
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
-
Switch Operation
-
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
12V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
