Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No430481025816Copy
Newark Part No.
Re-Reel31T8960
Cut Tape31T8960
Product RangeWS-TASV Series
Your Part Number
1,221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.610 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.610 |
| 25+ | $0.589 |
| 50+ | $0.567 |
| 100+ | $0.521 |
| 250+ | $0.499 |
| 500+ | $0.477 |
| 1000+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No430481025816Copy
Newark Part No.
Re-Reel31T8960
Cut Tape31T8960
Product RangeWS-TASV Series
Technical Datasheet
Product RangeWS-TASV Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WS-TASV Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
