Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404035125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AJ4828
Product RangeWE-TINS
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.110 |
| 5+ | $24.580 |
| 10+ | $24.040 |
| 25+ | $22.980 |
| 50+ | $22.520 |
| 100+ | $22.060 |
| 250+ | $21.600 |
Price for:Each
Minimum: 1
Multiple: 1
$25.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No404035125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AJ4828
Product RangeWE-TINS
Technical Datasheet
Thermal Conductivity3.5W/m.K
Conductive MaterialFiberglass
Thickness0.25mm
Thermal Impedance-
Dielectric Strength6kV/mm
External Length60mm
External Width60mm
Product RangeWE-TINS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
3.5W/m.K
Thickness
0.25mm
Dielectric Strength
6kV/mm
External Width
60mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Fiberglass
Thermal Impedance
-
External Length
60mm
Product Range
WE-TINS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
