Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40115005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ9757
Product RangeWE-TGF Series
Your Part Number
23 In Stock
960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.370 |
| 5+ | $17.980 |
| 10+ | $17.590 |
| 25+ | $16.810 |
| 50+ | $16.470 |
| 100+ | $16.140 |
| 250+ | $15.800 |
Price for:Each
Minimum: 1
Multiple: 1
$18.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40115005Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ9757
Product RangeWE-TGF Series
Technical Datasheet
Thickness0.5mm
Conductive MaterialSilicone
Thermal Conductivity5W/m.K
Thermal Impedance-
Dielectric Strength7kV/mm
Volume Resistivity-
External Length100mm
External Width100mm
Product RangeWE-TGF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
5W/m.K
Dielectric Strength
7kV/mm
External Length
100mm
Product Range
WE-TGF Series
Conductive Material
Silicone
Thermal Impedance
-
Volume Resistivity
-
External Width
100mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
