Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40004030Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ9722
Product RangeWE-TGF
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.320 |
| 5+ | $263.530 |
| 10+ | $257.740 |
| 25+ | $246.150 |
| 50+ | $234.570 |
| 100+ | $222.980 |
| 10000+ | $218.520 |
Price for:Each
Minimum: 1
Multiple: 1
$269.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40004030Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ9722
Product RangeWE-TGF
Technical Datasheet
Thermal Conductivity4W/m.K
Conductive MaterialSilicone
Thickness3mm
Thermal Impedance-
Dielectric Strength8kV/mm
External Length400mm
External Width200mm
Product RangeWE-TGF
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
4W/m.K
Thickness
3mm
Dielectric Strength
8kV/mm
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
400mm
Product Range
WE-TGF
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
