Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3013325ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AH0718
Product RangeWE-CF
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.660 |
| 5+ | $87.390 |
| 10+ | $73.490 |
| 25+ | $72.020 |
| 50+ | $70.550 |
Price for:Each
Minimum: 1
Multiple: 1
$97.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3013325ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AH0718
Product RangeWE-CF
Technical Datasheet
Adhesive TypeConductive Adhesive with Metal Powder
Tape TypeAluminium
ConductivityConductive
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial108.27ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product RangeWE-CF
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Conductive Adhesive with Metal Powder
Conductivity
Conductive
Roll Length - Imperial
108.27ft
Tape Width - Imperial
0.98"
Product Range
WE-CF
Tape Type
Aluminium
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
