Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611019021001Copy
Newark Part No.80AH3199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.620 |
Price for:Each
Minimum: 1
Multiple: 1
$187.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611019021001Copy
Newark Part No.80AH3199
Silicon ManufacturerWurth Elektronik
Board TypeEvaluation Kit
Silicon Core Number2611011021000
IC FunctionRadio Module
Application Sub TypeRF Transceiver
Kit ContentsTwo Eval Boards 2611011021000, Two External SMA Antennas-Himalia
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Silicon Core Number
2611011021000
Application Sub Type
RF Transceiver
Product Range
-
Board Type
Evaluation Kit
IC Function
Radio Module
Kit Contents
Two Eval Boards 2611011021000, Two External SMA Antennas-Himalia
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
