Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011022000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AM6098RL
Cut Tape03AM6098
Your Part Number
382 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.640 | $15.64 |
| Total Price | $15.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.640 |
| 50+ | $13.210 |
| 100+ | $13.100 |
| 250+ | $13.090 |
| 500+ | $13.080 |
| 1000+ | $13.070 |
| 2500+ | $13.060 |
| 5000+ | $13.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011022000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel03AM6098RL
Cut Tape03AM6098
Data Rate2Mbps
RF Primary FunctionTransceiver
Supply Voltage Min1.8V
Frequency Min2.402GHz
Supply Voltage Max3.6V
Frequency Max2.48GHz
IC Case / PackageModule
Receiving Current7.7mA
No. of Pins18Pins
RF IC Case StyleModule
Frequency Response RF Min2.402GHz
Frequency Response RF Max2.48GHz
Transmitting Current18.9mA
Operating Temperature Min-40°C
Output Power (dBm)6dBm
Operating Temperature Max85°C
Sensitivity dBm-92dBm
Product Range-
RF Transceiver ApplicationsWireless Connectivity, Range Estimator, Bluetooth Listing Guide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
2Mbps
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
Module
No. of Pins
18Pins
Frequency Response RF Min
2.402GHz
Transmitting Current
18.9mA
Output Power (dBm)
6dBm
Sensitivity dBm
-92dBm
RF Transceiver Applications
Wireless Connectivity, Range Estimator, Bluetooth Listing Guide
RF Primary Function
Transceiver
Frequency Min
2.402GHz
Frequency Max
2.48GHz
Receiving Current
7.7mA
RF IC Case Style
Module
Frequency Response RF Max
2.48GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
