Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130012Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM6095
Product RangeHelike-II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.320 |
| 5+ | $26.560 |
| 10+ | $25.800 |
| 25+ | $25.370 |
| 50+ | $24.940 |
| 100+ | $24.440 |
| 250+ | $23.940 |
Price for:Each
Minimum: 1
Multiple: 1
$27.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130012Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM6095
Product RangeHelike-II Series
Antenna TypeMonopole
Frequency Min-
Frequency Max169.4MHz
Antenna MountingSMA Connector
Gain2.1dBi
VSWR1.16
Input Power25W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHelike-II Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Monopole
Frequency Max
169.4MHz
Gain
2.1dBi
Input Power
25W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.16
Input Impedance
50ohm
Product Range
Helike-II Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
