Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.380 |
| 10+ | $13.390 |
| 25+ | $13.150 |
| 50+ | $12.900 |
| 100+ | $12.400 |
Product Information
Product Overview
18024215401L is a 4 channel digital isolator that includes an integrated isolated DC/DC power module. A single external power supply is necessary to power both the primary side channels and the integrated isolated power supply. The integrated power supply generates the required isolated secondary supply voltage. The integrated power module has integrated protection systems that guard against thermal overstress with thermal shutdown and protect against electrical damage using overcurrent, short-circuit and undervoltage circuitry. The CDIP digital isolator ensures fast time to market and low development costs. Typical application includes communication bus isolation, motor control, battery management systems, solar inverters, test and measurement systems, programmable logic controller (PLC) interfaces.
- 2 forward, 2 reverse, default low
- Propagation delay time is 10ns typ (50% of VINX to 50% of VOUTX, TA = 25°C)
- Data rate range from 0 to 100Mbps (-40°C to 125°C)
- Common-mode transient immunity is 150kV/µs typ (VINX = VCCI or 0V, VCM = 1500V, TA = 25°C)
- UL1577 certified
- 5kVRMS isolation for 60s
- Complies with EN55032 (CISPR-32) class B conducted and radiated emissions standard
- Signal pulse width is 5ns min (-40°C to 125°C)
- Pulse width distortion is 0.2ns typ (-40°C to 125°C)
- SOIC-16WB package, ambient temperature range from -40°C to 125°C
Technical Specifications
4Channels
5.5V
16Pins
-
Digital Isolator
5kVrms
125°C
-
3.15V
WSOIC
100Mbps
-
Capacitive
-40°C
-
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate