Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No18014015401HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86AK3221RL
Cut Tape86AK3221
Your Part Number
920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.080 | $6.08 |
| Total Price | $6.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 50+ | $5.410 |
| 100+ | $5.190 |
| 250+ | $5.120 |
| 500+ | $5.050 |
| 1000+ | $4.950 |
| 2500+ | $4.850 |
| 5000+ | $4.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No18014015401HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86AK3221RL
Cut Tape86AK3221
No. of Channels4Channels
Supply Voltage Min2.375V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate150Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage5kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
18014015401H is a 4 channel digital isolator that provides capacitive isolation between the primary and secondary sides of the device. The digital isolator requires two supplies, one for the primary side and one for the secondary side. The CDIS digital isolator ensures fast time to market and low development costs. Typical application includes communication bus isolation, motor control, battery management systems, solar inverters, test and measurement systems, programmable logic controller (PLC) interfaces.
- 4 forward, 0 reverse, default high
- Propagation delay time is 12ns typ (90% to 10% of VOUTX, TA = 25°C)
- Data rate range from 0 to 150Mbps (-40°C to 125°C)
- Common-mode transient immunity is 150kV/µs typ (VINX = VCCI or 0V, VCM = 1500V, TA = 25°C)
- UL1577 certified
- Functional isolation: 5kVRMS for 60s
- Supply voltage range from 2.375 to 5.5V (-40°C to 125°C)
- Signal pulse width is 5ns min (-40°C to 125°C)
- Pulse width distortion is 0.2ns typ (-40°C to 125°C)
- SOIC-16WB package, ambient temperature range from -40°C to 125°C
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
5kVrms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.375V
IC Case / Package
WSOIC
Data Rate
150Mbps
Output Level
-
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
