Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No18012115411HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86AK3219RL
Cut Tape86AK3219
Your Part Number
909 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.790 | $2.79 |
| Total Price | $2.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 50+ | $2.410 |
| 100+ | $2.220 |
| 250+ | $2.190 |
| 500+ | $2.150 |
| 1000+ | $2.110 |
| 2500+ | $2.060 |
| 5000+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No18012115411HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel86AK3219RL
Cut Tape86AK3219
No. of Channels2Channels
Supply Voltage Min2.375V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Data Rate150Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeCapacitive
Isolation Voltage3.75kVrms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
18012115411H is a 2 channel digital isolator that provides capacitive isolation between the primary and secondary sides of the device. The digital isolator requires two supplies, one for the primary side and one for the secondary side. The CDIS digital isolator ensures fast time to market and low development costs. Typical application includes communication bus isolation, motor control, battery management systems, solar inverters, test and measurement systems, programmable logic controller (PLC) interfaces.
- 1 forward, 1 reverse, default high
- Propagation delay time is 12ns typ (50% of VINX to 50% of VOUTX, TA = 25°C)
- Data rate range from 0 to 150Mbps (-40°C to 125°C)
- Common-mode transient immunity is 150kV/µs typ (VINX = VCCI or 0V, VCM = 1200V, TA = 25°C)
- UL1577 certified
- Isolation: 3.75kVRMS for 60s
- Supply voltage range from 2.375 to 5.5V (-40°C to 125°C)
- Signal pulse width is 5ns min (-40°C to 125°C)
- Pulse width distortion is 0.2ns typ (-40°C to 125°C)
- SOIC-8NB package, ambient temperature range from -40°C to 125°C
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
3.75kVrms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.375V
IC Case / Package
NSOIC
Data Rate
150Mbps
Output Level
-
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
