Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No176920522Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel02AH3065RL
Cut Tape02AH3065
Product RangeMagI3C FISM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.100 | $10.10 |
| Total Price | $10.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 5+ | $9.710 |
| 10+ | $9.190 |
| 25+ | $8.880 |
| 50+ | $8.730 |
| 100+ | $8.560 |
| 250+ | $8.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No176920522Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel02AH3065RL
Cut Tape02AH3065
Product RangeMagI3C FISM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage2kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth12.75mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMagI3C FISM Series
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
10.8V
Product Range
MagI3C FISM Series
DC / DC Converter Type
Module
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
10.7mm
Depth
12.75mm
Input Voltage DC Max
13.2V
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
