Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157121V12800Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel60AJ4757RL
Cut Tape60AJ4757
Product RangeWL-S7DS
Your Part Number
483 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 50+ | $2.250 |
| 100+ | $2.100 |
| 250+ | $1.960 |
| 500+ | $1.920 |
| 1000+ | $1.880 |
| 2500+ | $1.840 |
| 5000+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157121V12800Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel60AJ4757RL
Cut Tape60AJ4757
Product RangeWL-S7DS
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2V
Luminous Intensity35mcd
No. of Digits / Alpha1
Character Size10mm
Common ConnectionCommon Anode
Product RangeWL-S7DS
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
LED Color
Green
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
35mcd
Character Size
10mm
Product Range
WL-S7DS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
