Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157102B12700
Newark Part No.79AK3062
Product RangeWL-S7DS Series
Your Part Number
Packaging Options
1,027 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.220 |
| 25+ | $2.990 |
| 50+ | $2.810 |
| 100+ | $2.620 |
| 250+ | $2.440 |
| 500+ | $2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157102B12700
Newark Part No.79AK3062
Product RangeWL-S7DS Series
LED ColorBlue
Forward Current If20mA
Forward Voltage3V
Luminous Intensity24mcd
No. of Digits / Alpha1
Character Size5.08mm
Common ConnectionCommon Cathode
Product RangeWL-S7DS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Forward Voltage
3V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
20mA
Luminous Intensity
24mcd
Character Size
5.08mm
Product Range
WL-S7DS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability