Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124RS73200Copy
Newark Part No.95W3842
Product RangeWL-SMSW
Your Part Number
2,591 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.230 |
| 10+ | $0.223 |
| 25+ | $0.216 |
| 50+ | $0.208 |
| 100+ | $0.183 |
| 500+ | $0.168 |
Price for:Each
Minimum: 5
Multiple: 5
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124RS73200Copy
Newark Part No.95W3842
Product RangeWL-SMSW
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size3.2mm x 1mm
Forward Current If25mA
Forward Voltage2V
Wavelength Typ624nm
Luminous Intensity130mcd
Viewing Angle120°
Lens ShapeDome
Product RangeWL-SMSW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red
LED Case Size
3.2mm x 1mm
Forward Voltage
2V
Luminous Intensity
130mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
624nm
Viewing Angle
120°
Product Range
WL-SMSW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
