Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124GS73200Copy
Newark Part No.95W3841
Product RangeWL-SMSW
Your Part Number
2,915 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.528 |
| 10+ | $0.524 |
| 25+ | $0.509 |
| 50+ | $0.494 |
| 100+ | $0.431 |
| 500+ | $0.393 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124GS73200Copy
Newark Part No.95W3841
Product RangeWL-SMSW
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size3.2mm x 1mm
Forward Current If25mA
Forward Voltage3.3V
Wavelength Typ525nm
Luminous Intensity600mcd
Viewing Angle120°
Lens ShapeDome
Product RangeWL-SMSW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Green
LED Case Size
3.2mm x 1mm
Forward Voltage
3.3V
Luminous Intensity
600mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
525nm
Viewing Angle
120°
Product Range
WL-SMSW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
