Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151034RS03000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.22AC3266
Product RangeWL-TMRW
Your Part Number
2,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 10+ | $0.187 |
| 100+ | $0.147 |
| 500+ | $0.135 |
| 1000+ | $0.128 |
| 2500+ | $0.122 |
| 10000+ | $0.119 |
| 25000+ | $0.117 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151034RS03000Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.22AC3266
Product RangeWL-TMRW
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ621nm
Luminous Intensity2.6cd
Viewing Angle30°
Lens ShapeRound
Product RangeWL-TMRW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 151034RS03000 from Wurth Elektronik is a Ø3mm WL-TMRW through hole mono-colour round waterclear LED. It features low energy consumption, high reliability, low current requirement, fast switching, no UV/IR radiation, easy installation and ultra high luminous efficacy. It is used in indicator light, displays traffic signal light, marker lights, commercial outdoor advertising, energy saving lamp, backlight, LED displays, electronic and optical indicator, PBC mounted panel indicator and Variable message sign.
- Peak wavelength of 628nm at 20mA
- Dominant wavelength of 621nm at 20mA
- AlInGaP chip technology, red emitting colour and waterclear lens type
- Luminous intensity of 2600mcd at 20mA
- Maximum forward voltage of 2.6V at 20mA
- Spectral bandwidth of 15nm at 20mA
- Viewing angle of 30° at 20mA
- Operating temperature range from -40°C up to +85°C
- Versatile mounting on PC boards
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
2.6cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
621nm
Viewing Angle
30°
Product Range
WL-TMRW
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
