Print Page
Image is for illustrative purposes only. Please refer to product description.

5,114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.297 |
| 10+ | $0.296 |
| 25+ | $0.287 |
| 50+ | $0.278 |
| 100+ | $0.244 |
| 500+ | $0.219 |
Price for:Each
Minimum: 5
Multiple: 5
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151033BS03000
Newark Part No.95W3828
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage2.8V
Wavelength Typ470nm
Luminous Intensity3.8cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
2.8V
Luminous Intensity
3.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
470nm
Viewing Angle
30°
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
