Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151031YS05900Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95W3826
Your Part Number
746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.185 |
| 15+ | $0.181 |
| 25+ | $0.178 |
Price for:Each
Minimum: 5
Multiple: 5
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151031YS05900Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95W3826
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity20mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
585nm
Viewing Angle
60°
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
