Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150353DS74500Copy
Newark Part No.65AC4306
Product RangeWL-SMDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.750 |
| 25+ | $3.740 |
| 50+ | $3.730 |
| 100+ | $3.440 |
| 250+ | $3.340 |
| 500+ | $2.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150353DS74500Copy
Newark Part No.65AC4306
Product RangeWL-SMDC
Technical Datasheet
Product RangeWL-SMDC
LED ColorBlue
Wavelength Typ450nm
Viewing Angle125°
Luminous Flux @ Test-
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd2.52W
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WL-SMDC
Wavelength Typ
450nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Color
Blue
Viewing Angle
125°
Forward Current If Max
700mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2.52W
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
