Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150121SV74000Copy
Newark Part No.
Re-Reel42Y1302
Cut Tape42Y1302
Product RangeWL-SBCW
Your Part Number
2,741 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.570 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.570 |
| 10+ | $0.561 |
| 25+ | $0.514 |
| 50+ | $0.467 |
| 100+ | $0.346 |
| 250+ | $0.333 |
| 500+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150121SV74000Copy
Newark Part No.
Re-Reel42Y1302
Cut Tape42Y1302
Product RangeWL-SBCW
Technical Datasheet
LED ColorRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 55mcd, G 30mcd
Forward Voltage / ColorR 2V, G 2V
Wavelength / ColourR 630nm, G 570nm
Product RangeWL-SBCW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 55mcd, G 30mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2V
Product Range
WL-SBCW
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
