Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 150120YS75000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 95W3811 |
| Product Range | WL-SMCW |
| Your Part Number | |
| Technical Datasheet |
6,394 In Stock
7,280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.252 |
| 10+ | $0.247 |
| 15+ | $0.243 |
| 25+ | $0.238 |
| 50+ | $0.233 |
| 125+ | $0.204 |
| 250+ | $0.201 |
| 500+ | $0.198 |
Price for:Each
Minimum: 5
Multiple: 5
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 150120YS75000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 95W3811 |
| Product Range | WL-SMCW |
| Technical Datasheet | |
| LED Color | Yellow |
| LED Mounting | SMD |
| LED Case Size | 1206 (3216 Metric) |
| Forward Current If | 30mA |
| Forward Voltage | 2V |
| Wavelength Typ | 590nm |
| Luminous Intensity | 120mcd |
| Viewing Angle | 140° |
| Lens Shape | Rectangular |
| Product Range | WL-SMCW |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Color | Yellow |
|---|---|
| LED Case Size | 1206 (3216 Metric) |
| Forward Voltage | 2V |
| Luminous Intensity | 120mcd |
| Lens Shape | Rectangular |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 30mA |
| Wavelength Typ | 590nm |
| Viewing Angle | 140° |
| Product Range | WL-SMCW |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
