Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150120VS75000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95W3810
Product RangeWL-SMCW
Your Part Number
18,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 10+ | $0.247 |
| 25+ | $0.240 |
| 50+ | $0.233 |
| 100+ | $0.204 |
| 500+ | $0.187 |
Price for:Each
Minimum: 5
Multiple: 5
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150120VS75000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95W3810
Product RangeWL-SMCW
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If30mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
WL-SMCW
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
