Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150080SS75000
Newark Part No.95W3802
Product RangeWL-SMCW
Your Part Number
Technical Datasheet
5,568 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.215 |
| 10+ | $0.212 |
| 25+ | $0.207 |
| 50+ | $0.201 |
| 100+ | $0.176 |
| 500+ | $0.163 |
Price for:Each
Minimum: 5
Multiple: 5
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150080SS75000
Newark Part No.95W3802
Product RangeWL-SMCW
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If30mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity60mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
1.9V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
630nm
Viewing Angle
140°
Product Range
WL-SMCW
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability