Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060RV75240Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AC2585
Product RangeWL-SBCC
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.794 |
| 10+ | $0.694 |
| 25+ | $0.655 |
| 50+ | $0.616 |
| 100+ | $0.588 |
| 250+ | $0.559 |
| 500+ | $0.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060RV75240Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95AC2585
Product RangeWL-SBCC
Technical Datasheet
LED ColorRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 230mcd, G 90mcd
Forward Voltage / ColorR 2V, G 2V
Wavelength / ColourR 625nm, G 570nm
Product RangeWL-SBCC
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 230mcd, G 90mcd
Wavelength / Colour
R 625nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2V
Product Range
WL-SBCC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
