Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No14230414500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AM1509RL
Cut Tape13AM1509
Product RangeWL-OCTR Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.828 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.828 |
| 50+ | $0.693 |
| 100+ | $0.622 |
| 250+ | $0.615 |
| 500+ | $0.608 |
| 1000+ | $0.601 |
| 2500+ | $0.594 |
| 5000+ | $0.587 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No14230414500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AM1509RL
Cut Tape13AM1509
Product RangeWL-OCTR Series
Optocoupler Case StyleSOP
No. of Pins4Pins
Isolation Voltage3.75kVrms
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage400V
Product RangeWL-OCTR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Optocoupler Case Style
SOP
Isolation Voltage
3.75kVrms
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (04-Feb-2026)
No. of Pins
4Pins
Triac Operating Mode
Zero Crossing
Product Range
WL-OCTR Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
