Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WISKA |
|---|---|
| Manufacturer Part No | 10110736Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 80AK3743 |
| Product Range | COMBI 1610/3 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.170 |
| 5+ | $80.510 |
| 10+ | $79.410 |
| 25+ | $77.580 |
| 50+ | $73.930 |
| 100+ | $67.250 |
| 250+ | $61.360 |
Price for:Each
Minimum: 1
Multiple: 1
$88.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WISKA |
|---|---|
| Manufacturer Part No | 10110736Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 80AK3743 |
| Product Range | COMBI 1610/3 Series |
| Enclosure Type | Junction Box |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 94mm |
| External Width - Metric | 160mm |
| External Depth - Metric | 200mm |
| IP Rating | IP66, IP67 |
| IP Rating | IP66, IP67 |
| Body Color | Light Grey |
| NEMA Rating | - |
| External Height - Imperial | 3.7" |
| External Width - Imperial | 6.3" |
| External Depth - Imperial | 7.87" |
| Product Range | COMBI 1610/3 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Enclosure Type | Junction Box |
|---|---|
| External Height - Metric | 94mm |
| External Depth - Metric | 200mm |
| IP Rating | IP66, IP67 |
| NEMA Rating | - |
| External Width - Imperial | 6.3" |
| Product Range | COMBI 1610/3 Series |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 160mm |
| IP Rating | IP66, IP67 |
| Body Color | Light Grey |
| External Height - Imperial | 3.7" |
| External Depth - Imperial | 7.87" |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
