Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WISKA |
|---|---|
| Manufacturer Part No | 10109902Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 80AK3742 |
| Product Range | COMBI 206 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.250 |
| 5+ | $9.590 |
| 10+ | $9.160 |
| 25+ | $8.650 |
| 50+ | $8.200 |
| 100+ | $8.040 |
| 250+ | $7.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WISKA |
|---|---|
| Manufacturer Part No | 10109902Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 80AK3742 |
| Product Range | COMBI 206 Series |
| Enclosure Type | Junction Box |
| Enclosure Material | Polypropylene (PP) |
| External Height - Metric | 51mm |
| External Width - Metric | 49mm |
| External Depth - Metric | 85mm |
| IP Rating | IP66, IP67 |
| IP Rating | IP66, IP67 |
| Body Color | White |
| NEMA Rating | - |
| External Height - Imperial | 2" |
| External Width - Imperial | 1.93" |
| External Depth - Imperial | 3.35" |
| Product Range | COMBI 206 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Enclosure Type | Junction Box |
|---|---|
| External Height - Metric | 51mm |
| External Depth - Metric | 85mm |
| IP Rating | IP66, IP67 |
| NEMA Rating | - |
| External Width - Imperial | 1.93" |
| Product Range | COMBI 206 Series |
| Enclosure Material | Polypropylene (PP) |
|---|---|
| External Width - Metric | 49mm |
| IP Rating | IP66, IP67 |
| Body Color | White |
| External Height - Imperial | 2" |
| External Depth - Imperial | 3.35" |
| SVHC | No SVHC (27-Jun-2018) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
