Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10109427
Newark Part No.78AK9336
Product RangeWiska - KA 012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $3.240 |
| 25+ | $3.080 |
| 50+ | $2.900 |
| 100+ | $2.800 |
| 250+ | $2.570 |
| 500+ | $2.300 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10109427
Newark Part No.78AK9336
Product RangeWiska - KA 012
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric41mm
External Width - Metric86mm
External Depth - Metric86mm
IP RatingIP55
IP RatingIP55
Body ColorGrey
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial3.38"
External Depth - Imperial3.39"
Product RangeWiska - KA 012
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
41mm
External Depth - Metric
86mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
3.38"
Product Range
Wiska - KA 012
Enclosure Material
Polypropylene (PP)
External Width - Metric
86mm
IP Rating
IP55
Body Color
Grey
External Height - Imperial
1.61"
External Depth - Imperial
3.39"
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
