Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoPN05F15VCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07J8014
Product RangeEclipse Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $6.950 |
| 10+ | $6.680 |
| 25+ | $6.410 |
| 50+ | $5.990 |
Price for:Each
Minimum: 5
Multiple: 5
$34.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoPN05F15VCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07J8014
Product RangeEclipse Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorIvory
External Length121mm
External Width-
External Height-
Product RangeEclipse Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
121mm
External Height
-
SVHC
To Be Advised
Raceway / Duct Color
Ivory
External Width
-
Product Range
Eclipse Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
